Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell V3-129

On-Mom SPDT 2.27N 1mm 11A SPDT base mount,threaded mounting 34.6mm(Length)*10.2mm(height)
$ 51.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V3-129.

Farnell

Datasheet1 page0 years ago
Datasheet7 pages24 years ago
Datasheet2 pages21 years ago

JRH Electronics

Inventory History

3 month trend:
-19.45%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV3L-111
Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 11A
Switch Snap Action N.O./N.C. SPDT Straight Lever 10A 480VAC 250VDC 1.18N Screw Mount Screw
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
PanasonicAM1704F
Switch Snap Action N.O./N.C. SPDT Rigid Short Roller Lever Screw 10A 480VAC 250VDC 1.57N Screw Mount
SWITCH SNAP ACTION SPDT 10A 125V

Descriptions

Descriptions of Honeywell V3-129 provided by its distributors.

On-Mom SPDT 2.27N 1mm 11A SPDT base mount,threaded mounting 34.6mm(Length)*10.2mm(height)
Switch Limit; Miniature; Plunger Head; SPDT; 10A
Basic / Snap Action Switches Snap Act Pin Plunger 11A 2.22N Thru-Hole
BASIC SWITCH, PIN PLUNGER, SPDT, SCREW TERMINALS, 11A, 250VAC
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:8ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:11A; Current Rating:11A; Features:Plunger Actuator; Mounting Type:Screw Terminal ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V3-129.