Contact Current - AC A = 10 / Actuator Type = Plunger / Termination Type = Screw Terminal / Housing Material = Die-Cast Zinc / Contact Voltage - AC V = 250 / Width mm = 16 / Microswitch Type = Miniature / Series = V9N / Length mm = 42.3 / Actuation Force N = 5.5 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 32 / Contact Configuration = 1CO
Johnson Electric has several brands around the world that distributors may use as alternate names. Johnson Electric may also be known as the following names: