Knowles RF040BA04

Resistor Thick Film Flanged, 100 Ohm
$ 12.176
Datasheet

Price and Stock

DistributorSKUMinPkg
VericalRF040BA041146

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles RF040BA04.

Farnell

Datasheet21 pages19 years ago

Future Electronics

Related Parts

Fixed Resistor, 2.25W, 100ohm, 420V, 5% +/-Tol, 100ppm/Cel, 4112
Res Thick Film 100 Ohm 5% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Res Thick Film 100 Ohm 5% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
Res Thick Film 100 Ohm 5% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/thick Film, 35W, 100ohm, 350V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
TE ConnectivityHSA50100RJ
Fixed Resistor, Wire Wound, 50W, 100Ohm, 1250V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount

Descriptions

Descriptions of Knowles RF040BA04 provided by its distributors.

RESISTOR THICK FILM FLANGED, 100 OHM
Thick Film Resistor Flanged, 100 Ohm; Rango De Producto:Serie Rf; Resistencia:100Ohm; Potencia Nominal:40W; Frecuencia Máxima:3Ghz; Tipo De Resistencia:-; Tolerancia De Resistencia:± 5%; Coeficiente De Temperatura:± 100Ppm/°C |Johanson Manufacturing RF040BA04
RESISTOR THICK FILM FLANGED, 100 OHM; Re; RESISTOR THICK FILM FLANGED, 100 OHM; Resistance: 100ohm; Power Rating: 40W; Frequency Max: 3GHz; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Resistor Case Style: -; MSL: -; Operating Temperature Max: 100°C; Series: RF

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF 040BA04