Knowles L-07W1N8SV4T

General Purpose Inductor, 0.0018uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles L-07W1N8SV4T.

Newark

Datasheet6 pages7 years ago
Datasheet6 pages13 years ago
Datasheet60 pages15 years ago

Verical

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Chip Wirewound 1.8nH 5% 250MHz 18Q-Factor Ceramic 1A 0603 T/R
TAIYO YUDENAQ1051N8S-T
Inductor RF Multi-Layer 0.0018uH 0.3nH 100MHz 8Q-Factor 0.71A 0.07Ohm DCR 0402 T/R
FIXED IND 1.7NH 1.15A 65MOHM SMD / 1.7 nH Unshielded Wirewound Inductor 1.15 A 65mOhm Max 0402 (1005 Metric)
Multilayer Inductor, 1.8 nH, 0.04 ohm, 9 GHz, 1 A, 0402 [1005 Metric], MHQ-P Series
General Purpose Inductor, 0.0018uH, 16.67%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0018uH, 0.17%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Knowles L-07W1N8SV4T provided by its distributors.

General Purpose Inductor, 0.0018uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 1.8nH 0.3nH 250MHz 16Q-Factor Ceramic 1.04A 70mOhm DCR 0402 Paper T/R
FIXED IND 1.8NH 1.04A 70MOHM SMD
Inductor Rf, 1.8Nh, 0.3Nh, 6Ghz, Smd; Inductance:1.8Nh; Dc Resistance Max:0.07Ohm; Self Resonant Frequency:6Ghz; Dc Current Rating:1.04A; Inductor Case/Package:0402 [1005 Metric]; Product Range:L-07W Series; Inductor Construction:-Rohs Compliant: Yes |Johanson Technology L-07W1N8SV4T

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • L07W1N8SV4T