Knowles L-07W15NJV4T

Inductor RF Chip Wirewound 0.015uH 5% 250MHz 24Q-Factor Ceramic 0.56A 0.172Ohm DCR 0402 T/R
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles L-07W15NJV4T.

Newark

Datasheet6 pages7 years ago
Datasheet3 pages17 years ago

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-3.50%

CAD Models

Download Knowles L-07W15NJV4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.301
$ 0.301
Stock
11,572
94,593
94,593
Authorized Distributors
4
5
5
Inductance
15 nH
15 nH
15 nH
Tolerance
5 %
5 %
5 %
Current Rating
560 mA
560 mA
560 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
172 mΩ
172 mΩ
172 mΩ
Q Factor
24
26
26
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.40.00
Introduction Date2004-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.015uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R
Inductor RF Wirewound 0.015uH 5% 250MHz 35Q-Factor Alumina 0.7A 0.17Ohm DCR 0603 T/R
Inductor RF Wirewound 0.015uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 15nH 5% 100MHz 40Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Inductor RF Multi-Layer 0.015uH 5% 250MHz 22Q-FactorCeramic 0.43A 0.22Ohm DCR 0402 T/R

Descriptions

Descriptions of Knowles L-07W15NJV4T provided by its distributors.

Inductor RF Chip Wirewound 0.015uH 5% 250MHz 24Q-Factor Ceramic 0.56A 0.172Ohm DCR 0402 T/R
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Surface Mount High Frequency Inductor, L-07W Series, 15 Nh, 5%, 0402 [1005 Metric], 3.3 Ghz |Johanson Technology L-07W15NJV4T
INDUCTOR RF WW, 15NH, 5%, 0402; Inductance: 15nH; Product Range: L-07W Series; DC Current Rating: 560mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.172ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 3.3GHz; SVHC: No SVHC (15-Jan-2018); Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • L07W15NJV4T