
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 6R3X14W104MV4T | 4,267 | 10 | Cut Tape | ||||||||
| Farnell | 6R3X14W104MV4T | 4,267 | 10 | Cut Tape | 13h | |||||||
| element14 APAC | 6R3X14W104MV4T | 4,267 | 10 | Cut Tape | 15h | |||||||
| Mouser | 605-6R3X14W104MV4T | 414 | 1 | Tape & Reel | ||||||||
| Win Source | WS-6R3X14W104MV4T | 9,955 | 80 | 3h |
Download datasheets and manufacturer documentation for Knowles 6R3X14W104MV4T.
Download Knowles 6R3X14W104MV4T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Knowles 6R3X14W104MV4T provided by its distributors.
Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:
Download datasheets and manufacturer documentation for Knowles 6R3X14W104MV4T.