What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1608X7R1H104M080AA

50V 100nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.026
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X7R1H104M080AA.

IHS

Datasheet57 pages3 years ago

TDK

element14 APAC

Future Electronics

Inventory History

3 month trend:
+8.09%

CAD Models

Download TDK C1608X7R1H104M080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.021
$ 0.021
Stock
1,153,788
20,684,246
20,684,246
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0603C104M5RACTU
50V 100nF X7R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B104MB8NNNC
50V 100nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C104M4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 20%
16V 100nF X7R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B104MO8NNNC
CAP CER 0.1UF 16V X7R 0603 / 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
KYOCERA AVX06035C104MAT2A
0603 100 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C1608X7R1H104M080AA provided by its distributors.

50V 100nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 0.1 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
TDK C1608X7R1H104M080AA CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 20%, 0603
Cap Ceramic 0.1uF 50V X7R 20% Pad SMD 0603 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1.6x0.8x0.8mm
Cap Ceramic 0.1uF 50V X7R 20% SMD 0603 125°C T/R
Avnet Japan
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 100000, TOL: +/-20%, THICKNESS: 0.80 ± 0.10
Cap .1Uf 50Vdc X7R 20% Smd 0603 Rohs Compliant: Yes
CERAMIC Capacitor, 0.1UF, 50V, X7R, 20%,; CERAMIC Capacitor, 0.1UF, 50V, X7R, 20%, 0603; Product Range:C Series; Capacitance:0.1 F; Capacitance Tolerance: 20%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0603 ^1608 Metric]; Packaging:Cut Tape

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X7R1H104M(080AA)
  • C1608X7R1H104M080AA.