Knowles 500R07S8R2CV4T

Cap Ceramic 8.2pF 50V C0G 0.25pF SMD 0402 125C Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 500R07S8R2CV4T.

IHS

Datasheet12 pages4 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-97.09%

CAD Models

Download Knowles 500R07S8R2CV4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.009
$ 0.009
Stock
2,575,054
22,102,168
22,102,168
Authorized Distributors
3
6
6
Capacitance
8.2 pF
8.2 pF
8.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
510 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX04025A8R2CAT2A
0402 8.2 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C829C5GACTU
Cap Ceramic 8.2pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R
50V 8.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 8.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.5pF 8.2pF
Surface Mount Ceramic Multilayer Capacitor 8.2pF 0.25pF C0G 50V 0402 Paper T/R

Descriptions

Descriptions of Knowles 500R07S8R2CV4T provided by its distributors.

Cap Ceramic 8.2pF 50V C0G 0.25pF SMD 0402 125C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402
0402 (1005Metric) S 50V 8.2pF ±0.25pF C0G NP0
CapCeramic 8.2pF 50VC0G 0.25pF Pad SMD 0402 125°C T/R
Ceramic Capacitor, 8.2Pf, 50V, C0G, 0.25Pf, Smd; Capacidad:8.2Pf; Tolerancia, Capacitancia:± 0.25Pf; Tensión Nominal:50V; Tipo De Condensador:0402 [Métrica 1005]; Temperatura De Trabajo Máx.:125°C; Rango De Producto:Serie S |Johanson Technology 500R07S8R2CV4T

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap