Knowles 500R07N271FV4T

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402
Obsolete

Price and Stock

DistributorSKUMinPkg
Utech Electronics500R07N271FV4T050K
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 500R07N271FV4T.

IHS

Datasheet1 page3 years ago

Alternate Parts

Price @ 1000
$ 0.188
Stock
0
32,126
Authorized Distributors
1
5
Capacitance
270 pF
270 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
-
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
1 %
Height
640 µm
560 µm

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-11-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Knowles 500R07N271FV4T provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402
MLCC 0402,270pF, 1%,50V / 7 Inch Reel

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap