Knowles 251R15S560JV4E

Capacitor, Ceramic, 56pF, 250VDC, 5-% Tol, 5+% Tol, NP0-TC Code, -30, 30ppm-TC RoHS Compliant: Yes
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 251R15S560JV4E.

IHS

Datasheet12 pages3 years ago

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
-40.41%

CAD Models

Download Knowles 251R15S560JV4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.062
Stock
2,433
74,203
Authorized Distributors
4
6
Capacitance
56 pF
56 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
1.02 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0805 250 V 56 pF ±5% Tolerance C0G Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5.6e-05uF, Surface Mount, 0805
KYOCERA AVX08052U560JAT2A
0805 U 56PF CERAMIC MULTILAYER CAPACITOR,200V DC,+125C, C0G DIELECTRIC,+/-5% SMD
KYOCERA AVX08051U560JAT2A
0805 56 pF 100 V ± 5 % Tolerance COG(NP0) SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C560J2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 56pF C0G 0805 5%
KYOCERA AVX08052A560JAT2A
0805 56 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Knowles 251R15S560JV4E provided by its distributors.

Capacitor,Ceramic,56pF,250VDC,5-% Tol,5+% Tol,NP0-TC Code,-30,30ppm-TC RoHS Compliant: Yes
S 0805 (2012Metric) Ceramic Capacitor 0.080Lx0.050W 2.03mmx1.27mm C0G NP0 卤5% 56pF
Cap Ceramic 56pF 250V C0G 5% Pad SMD 0805 125C Ultra Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805
CAP CER 56PF 250V C0G/NP0 0805

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap