Knowles 202S41W102KV4E

2kV 1nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 202S41W102KV4E.

IHS

Datasheet1 page1 year ago

Upverter

Newark

element14 APAC

Garrett

Inventory History

3 month trend:
-7.94%

CAD Models

Download Knowles 202S41W102KV4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL32B102KJFNNNE
Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1210 [3225 Metric]
Yageo GroupC1206C102KDRACTU
Capacitor Ceramic 0.001uF 1000 Volt X7R 10% Surface Mount 1206 125C Plastic
2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206GC102KAT3A
1206 1000 pF 2000 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1206GC102KAT1A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 2Kv 1000Pf X7R 1206 10%
KYOCERA AVX12101C102KAT2A
1210 1 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Knowles 202S41W102KV4E provided by its distributors.

2kV 1nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1210 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 2kV 1000pF ±10% X7R
Chip Capacitor (MLCC) 1210 1nF ±10% 2KV X7R
CAP, 1000PF, 2 KV, 10%, X7R, 1210; Capacitance:1000pF; Voltage Rating:2kV; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 10%;
Ceramic Capacitor, 1000Pf, 2Kv, X7R, Smd, Full Reel; Capacitance:1000Pf; Voltage(Dc):2Kv; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:S41 Series Rohs Compliant: Yes |Johanson Dielectrics 202S41W102KV4E

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap