JKL LE-0603-04W

Led, Festoon, 24V, White, 47MM 12MA, Color X=0.29/Y=0.28, 10LUM
$ 3.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JKL LE-0603-04W.

IHS

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Newark

Jameco

Inventory History

3 month trend:
-63.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LED Uni-Color White 2-Pin SMD
LED Uni-Color White 2-Pin SMD
Single Color LED, Warm White, T-1, 3.06mm
Led, White, Midget Flange, T-1 3/4 Rohs Compliant: Yes |Dialight 586-1106-105F
Led Replacement Lamps-Based Leds T1 3/4 Wedge Rohs Compliant: Yes |Dialight 586-1A06-105F
LAMP, LED, T2, TELEPHONE SLIDE, WHITE, 24VAC/VDC, 25MA, 5600MCD, 100000 HRS

Descriptions

Descriptions of JKL LE-0603-04W provided by its distributors.

LED,FESTOON,24V,WHITE,47mm 12mA,COLOR X=0.29/Y=0.28,10LUM
AUTOMOTIVE LED FESTOON LAMP 10.5(DIA)X43(H)MM 43MMWHITE 24VDC 12 MA 10.5MM 10 LM
Lamp, Led Replacement, White; Lamp Base Type:Festoon; Led Color:White; Bulb Size:-; Power Rating:-; Wavelength Typ:-; Luminous Intensity:-; Average Bulb Life:-; Supply Voltage:24V; Current Rating:9Ma; Product Range:- Rohs Compliant: Yes |Jkl Components LE-0603-04W

Manufacturer Aliases

JKL has several brands around the world that distributors may use as alternate names. JKL may also be known as the following names:

  • JKL Components Corp
  • JKL Components
  • JKL Components Corporation
  • JKL Industries
  • JKL COMPONENTS (VA)
  • JKL Components Corpo
  • JKL Lamps
  • JKL COMP CORP
  • JKL Component Corp