JKL LE-0603-02B

Automotive Led Festoon Lamp 10.5(DIA)X43(H)MM 43 Mm Blue 12VDC 20 ma 10.5MM 2 Lm
$ 3.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JKL LE-0603-02B.

IHS

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Newark

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LED Uni-Color Blue 470nm 2-Pin T-1 3/4
Single Color LED, Blue, Tinted, T-3 1/4, 10.7mm
Single Color LED Blue T-1 3/4 5mm RoHS Compliant: Yes
LAMP;LED;T-1 3/4;MIDGET FLANGE;BLUE;CLEAR;14VDC;10MA;210MCD;100K HRS;CNTRPOS
LED, BLUE, SINGLE CHIP BASED LED, T 1 3/4 MIDGET FLANGE, 14V, 586 SERIES

Descriptions

Descriptions of JKL LE-0603-02B provided by its distributors.

AUTOMOTIVE LED FESTOON LAMP 10.5(DIA)X43(H)MM 43 MM BLUE 12VDC 20 MA 10.5MM 2 LM
LED,FESTOON,12V,BLUE,47mm 20mA,470nm,2 LUMENS
LED GLASS FESTOON 12V 25MA BLUE
10x42 LED Festoon lamp Blue 12V
RS APAC
Lamp, Led Replacement, Blue; Lamp Base Type:festoon; Led Color:blue; Bulb Size:-; Power Rating:-; Wavelength Typ:470Nm; Luminous Intensity:-; Average Bulb Life:-; Supply Voltage:12V; Current Rating:20Ma; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

JKL has several brands around the world that distributors may use as alternate names. JKL may also be known as the following names:

  • JKL Components Corp
  • JKL Components
  • JKL Components Corporation
  • JKL Industries
  • JKL COMPONENTS (VA)
  • JKL Components Corpo
  • JKL Lamps
  • JKL COMP CORP
  • JKL Component Corp