Jaeger 536012006

Circular Connector, Rapid Series, Receptacle, 12, Pin, Solder, Panel Mount Rohs Compliant: Yes |Jaeger 536012006
$ 18.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 536012006.

IHS

Datasheet1 page21 years ago

Farnell

Inventory History

3 month trend:
-14.95%

Related Parts

Amphenol IndustrialPT01A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06E-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free

Descriptions

Descriptions of Jaeger 536012006 provided by its distributors.

Circular Connector, Rapid Series, Receptacle, 12, Pin, Solder, Panel Mount Rohs Compliant: Yes |Jaeger 536012006
Connector Accessory, Insert
Appliance plug,
RECEPTACLE, PANEL, PIN INSERT, 12 WAY; Product Range: Rapid Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Mat

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger