Jaeger 532006006

Circular Connector, Rapid Series, Plug, 6, Socket, Solder, Panel Mount Rohs Compliant: Yes |Jaeger 532006006
$ 31.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 532006006.

IHS

Datasheet1 page21 years ago

Newark

Inventory History

3 month trend:
+25.00%

Related Parts

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
CONN.; D-SUB; PLUG; 1.27MM PITCH; 9 CIR.; PCB MNT.;RT. ANGLE; COMMERCIAL MICRO D
Bayonet Lock,Plug Housing 14pin Polybutylene Terephthalate (PBT),Glass Filled 13A , 39.2mm

Descriptions

Descriptions of Jaeger 532006006 provided by its distributors.

Circular Connector, Rapid Series, Plug, 6, Socket, Solder, Panel Mount Rohs Compliant: Yes |Jaeger 532006006
Connector Accessory, Insert
Cable box, 6-pin
PLUG, PANEL, SOCKET INSERT, 6WAY; Product Range: Rapid Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Met

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger