JAE Electronics TX25-60P-6ST-H1E

Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics TX25-60P-6ST-H1E.

IHS

Datasheet1 page22 years ago

element14 APAC

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1495%

CAD Models

Download JAE Electronics TX25-60P-6ST-H1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-12-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 4 Contacts, Through Hole
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole TIGERCLAW™ Tube

Descriptions

Descriptions of JAE Electronics TX25-60P-6ST-H1E provided by its distributors.

Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug
1.27mm 2 Direct Insert Plugin,P=1.27mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 60P plug Straight
CONNECTOR PLUG 1.27MM 60POS GOLD PCB
PLUG, VERTICAL, 60WAY; Product Range:-; No. of Contacts:60Contacts; Gender:Header; Pitch Spacing:1.27mm; Contact Termination Type:Through Hole; No. of Rows:2Rows; Row Pitch:1.905mm; Contact Plating:Gold Plated Contacts;
PLUG, VERTICAL, 60WAY; Connector Type:Board to Board; Gender:Pin; Ways, No. of:60; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:TX25; Contact Plating:Gold over Nickel; Rows, No. of:2; Current Rating:1A; Pitch:1.27mm; Resistance, Contact:40mohm; Resistance, Insulation:100Mohm-m; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Voltage, Withstand:500V

Images

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS