JAE Electronics TX25-40P-LT-H1E

Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug
$ 1.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics TX25-40P-LT-H1E.

ODG (Origin Data Global)

Datasheet1 page22 years ago

element14 APAC

Inventory History

3 month trend:
-2.92%

CAD Models

Download JAE Electronics TX25-40P-LT-H1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn IDC Connector RCP 8 POS 1.27mm Solder RA Thru-Hole Picoflex® Tube
1.25mm Pitch Mi ll System Wire-to-Board Header, Dual Row, Vertical, 40 Circuits
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
TE Connectivity1734774-4
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator
TE Connectivity4-353294-0
Connector Accessory, 0.0334in Min Cable Dia, 0.041in Max Cable Dia, Holder
SAMTEC ISDF-15-D-M Connector Housing, Dual Row, ISDF Series, Receptacle, 30 Ways, 1.27 mm

Descriptions

Descriptions of JAE Electronics TX25-40P-LT-H1E provided by its distributors.

Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug
1.27mm 2 40P Bend insert Push-Pull,P=1.27mm Board-to-Board and Backplane Connector ROHS
PLUG, RIGHT ANGLE, 40WAY; Pitch Spacing:1.27mm; No. of Contacts:40Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material
PLUG, RIGHT ANGLE, 40WAY; Connector Type:Board to Board; Gender:Pin; Ways, No. of:40; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:TX25; Contact Plating:Gold over Nickel; No. of Rows:2; Current Rating:1A; Max Operating Temperature:80°C; Min Temperature Operating:-40°C; Pitch:1.27mm

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS