Samtec ISDF-15-D-M

Conn Housing Pl 30 Pos 1.27Mm St Rohs Compliant: Yes |Samtec ISDF-15-D-M.
$ 1.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ISDF-15-D-M.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages12 years ago

Newark

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+59.60%

CAD Models

Download Samtec ISDF-15-D-M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Conn Housing RCP 30 POS 1mmCrimp STCable Mount White Pico-Clasp™ Bag
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Conn IDC Connector RCP 26 POS 1.27mm IDT ST Cable Mount Picoflex® Bag

Descriptions

Descriptions of Samtec ISDF-15-D-M provided by its distributors.

Conn Housing Pl 30 Pos 1.27Mm St Rohs Compliant: Yes |Samtec ISDF-15-D-M.
".050"" Tiger Eye™ Discrete Wire Socket Housing"
Connector Housing, ISDF Series, Receptacle, 30 Positions, 1.27 mm
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Black Insulator, Plug
Connector Insulator Housing, 30 Position, 1.27mm
Housings (Wire To Board / Wire To Wire ) ROHS
Samtec ISDF-15-D-M 圧着コネクタハウジング
RS APAC
Crimping Terminal Rubber Shell
CONN INSULATOR HSG 30POS 1.27MM
1.27MM DISCRETE WIRE HSG 2X15P
RCPT HOUSING, 30POS, LCP, BLACK; Product Range: ISDF Series; Gender: Receptacle; No. of Positions: 30Ways; Pitch Spacing: 1.27mm; For Use With: Samtec CC03R/CC03M Series Socket Crimp Contacts; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISDF-15-D-M.
  • ISDF-15-D-M..
  • ISDF15DM