JAE Electronics TX25-100P-LT-H1E

Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug
$ 2.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics TX25-100P-LT-H1E.

IHS

Datasheet1 page22 years ago

HQonline

element14 APAC

Inventory History

3 month trend:
+12.19%

CAD Models

Download JAE Electronics TX25-100P-LT-H1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 4 Contacts, Through Hole
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, FTS Series
TE Connectivity5-104069-4
Board Connector, 10 Contact(S), 2 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole TIGERCLAW™ Tube

Descriptions

Descriptions of JAE Electronics TX25-100P-LT-H1E provided by its distributors.

Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug
1.27mm Through Hole Board to Board Connectors 100P PLUG RT ANGLE THRU HOLE
Plugin Board-to-Board and Backplane Connector ROHS
TX25 RoHS Compliant 2000 Right Angle Connector Plug, Center Strip Contacts UL94V-0 1A 500V 3.94muin 0.10mum
PCB TO PCB THROUGH-HOLE PLUG, 1.27MM PITCH, 100 CONTACTS, RIGHT ANGLE | JAE Electronics Inc. TX25-100P-LT-H1E
CONN PLUG 1.27MM 100POS GOLD R/A
PLUG, RIGHT ANGLE, 100WAY; Pitch Spacing:1.27mm; No. of Contacts:100Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Materi
PLUG, RIGHT ANGLE, 100WAY; Connector Type:Board to Board; Gender:Pin; Ways, No. of:100; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:TX25; Contact Plating:Gold over Nickel; No. of Rows:2; Current Rating:1A; Max Operating Temperature:80°C; Min Temperature Operating:-40°C; Pitch:1.27mm

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS