JAE Electronics SRCN6A16-10P

Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 7.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics SRCN6A16-10P.

Electro Sonic

Datasheet8 pages17 years ago

Farnell

Factory Futures

Mouser

Inventory History

3 month trend:
+0.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-07-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol Sine SystemsC016 30H006 100 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 7 Contacts
Amphenol Sine SystemsC016 30H006 110 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Solder Terminal
Amphenol Sine SystemsT 3484 001
Connector M16 Circular PIN 7 Position Solder Straight Cable Mount 7 Terminal 1 Port
ITT / CannonCA3102R18-8PW
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E18-8P
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3108E16S-1PF42
Conn MIL-C-5015 Circular PIN 7 POS Solder RA Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of JAE Electronics SRCN6A16-10P provided by its distributors.

Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Miniature Connectors CIRCULAR CONNECTOR
CONN CIR DIN CABLEPLUG METAL STRAIGHT 16SHSZ 10CNTS PIN SRCNSERIES 20AWG
Circular Connectors & Cable Connectors ROHS
10P Plug Male Header STR Panel Mount
CONN PLUG MALE 10POS SOLDER CUP
PLUG, SIZE 16, 10WAY, PIN; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 10Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Aluminium Alloy Body; C

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS