JAE Electronics SRCN2A25-24S

Circular Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 7.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics SRCN2A25-24S.

IHS

Datasheet8 pages17 years ago

Farnell

Inventory History

3 month trend:
-21.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
Amphenol IndustrialMS3102R20-29P
Conn MIL-DTL-5015 Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
Plastic square flange receptacle, without backshell, for 23 female contacts, IP68/69K
ITT / CannonCA3102R20A48P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Plastic jam nut receptacle, without backshell, for 19 female contacts, IP68/69K
Connector, Plastic Circ, Size 14,Jam Nut Recept, For 19 Size 20 Pin Cont, Sealed

Descriptions

Descriptions of JAE Electronics SRCN2A25-24S provided by its distributors.

Circular Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connectors & Cable Connectors ROHS
24P Rece Female Header STR Panel Mount
RECEPT., PANEL, SIZE 25, 24WAY, SKT
CONN RCPT BOX MNT 24POS W/ SOCKET
CONN RCPT FMALE 24POS SOLDER CUP
RECEPT., PANEL, SIZE 25, 24WAY, SKT; Product Range: -; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Alum

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS