Amphenol Industrial MS3102R20-29P

Conn MIL-DTL-5015 Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
$ 22.16
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102R20-29P.

IHS

Datasheet1 page24 years ago

element14 APAC

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.76%

Alternate Parts

Price @ 1000
$ 22.16
$ 24.732
$ 24.732
Stock
556
1,042
1,042
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
17
17
17
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
13 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
Amphenol Industrial97-3102A-20-29S
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port
Amphenol IndustrialMS3102E20-29S
Conn Cylindrical Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port
Amphenol Industrial97-3102A-20-29P
Conn MIL-C-5015 Circular PIN 17 POS Solder ST Box Mount 17 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port
Amphenol Industrial97-3102A-20-29P(946)
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol Industrial MS3102R20-29P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Olive Drab Chromate over Cadmium Military MIL-DTL-5015 Non-RoHS Compliant Environment Resistant Circular Connector 20AWG -55C~125C 13A 700V
CIRCULAR CONN, RCPT, SIZE 20, 17POS, BOX; Connector Type: Circular Military; Series: MIL-DTL-5015; Connector Body Material: Aluminium Alloy; Gender: Receptacle; Contact Gender: Pin; Connector Mounting: Box; C
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:17; Contact Termination:Solder; Contact Material:Copper; Series:MS3102R; Contact Plating:Silver; Connector Shell Size:20; Contact Gender:Pin ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102R-20-29P
  • MS3102R20-29P.
  • MS3102R20-29P..
  • MS3102R2029P