JAE Electronics MX44004NF1

4pin 3.5mm 1 Header, Latch Holder 3A , 14.7mm*11.8mm
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX44004NF1.

IHS

Datasheet0 pages0 years ago

element14 APAC

HQonline

Inventory History

3 month trend:
-4.52%

CAD Models

Download JAE Electronics MX44004NF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;1-ROW;4 POS;ULTRA-FIT;GOLD(15);BLACK
CONN;RECT;W-TO-B;HEADER;RT ANG;3.50MM PITCH;1-ROW;4 POS;ULTRA-FIT;TIN PLAT;BLACK
TE Connectivity825433-4
Board Connector, 4 Contact(S), 1 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Green
TE Connectivity1-1123723-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, Economy Power
TE Connectivity826947-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
CONN;RECT;W-TO-B;HEADER;RT ANG;3.50MM PITCH;1-ROW;4 POS;ULTRA-FIT;GOLD(15);BLACK

Descriptions

Descriptions of JAE Electronics MX44004NF1 provided by its distributors.

4pin 3.5mm 1 Header,Latch Holder 3A , 14.7mm*11.8mm
Combination Line Connector, 4 Contact(s), Male, Solder Terminal
MX44 4w r/a header IP67 high vibration
1 Tin -40鈩儈+125鈩 Brass Wire To Board Connector ROHS
CONN HEADER BRD EDGE 4-POS 3.5MM
HEADER, R/A, MX44, IP67, 4WAY; No. of Contacts: 4Contacts; Product Range: -; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 10.5mm; Gender: Header; Contact Gender: Pin; Contact Material: Br

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS