JAE Electronics MX34R32VF1

32pin 2.2mm 2 3mm Header, Locking Ramp 3A 51.4mm*16mm
$ 2.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX34R32VF1.

Electro Sonic

Datasheet12 pages4 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download JAE Electronics MX34R32VF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Header; Dual Row; Right-Angle; with Solder Tab; 4 Circuits; Tin Plate; Micro-Fit
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 6 Contacts, Surface Mount Straight
TE Connectivity5177986-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity3-794677-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794636-4
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug

Descriptions

Descriptions of JAE Electronics MX34R32VF1 provided by its distributors.

32pin 2.2mm 2 3mm Header,Locking Ramp 3A 51.4mm*16mm
Combination Line Connector, 32 Contact(s), Male, Surface Mount Terminal
Automotive Connectors Pin HEADER 32P R/A
MX34 Automotive 32 way SMT 180deg header
32P PINHEADER SMT STRAIGHT TIN
HEADER, DUAL ROW, SMT, 32WAY; Series:MX34; Gender:Header; No. of Contacts:32; No. of Rows:2; Pitch Spacing:2.2mm; Contact Gender:Pin; Connector Mounting:PCB; Contact Termination:Surface Mount Vertical; Contact Material:Copper; ;RoHS Compliant: Yes

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS