JAE Electronics MX34040UF2

CONN HEADER VERT 40POS 2.2MM / Connector Header Through Hole 40 position 0.087" (2.20mm)
$ 2.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX34040UF2.

IHS

Datasheet12 pages4 years ago

Farnell

Inventory History

3 month trend:
-71.65%

CAD Models

Download JAE Electronics MX34040UF2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1318747-1
CONN PLUG HSG 32POS 2.20MM / 32 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
TE Connectivity936615-2
TE Connectivity 936615-2 Hybrid Plug Cover Male Unshrouded 42 Positions

Descriptions

Descriptions of JAE Electronics MX34040UF2 provided by its distributors.

CONN HEADER VERT 40POS 2.2MM / Connector Header Through Hole 40 position 0.087" (2.20mm)
Conn Shrouded Header (4 Sides) HDR 40 POS 2.2mm Solder ST Thru-Hole
MX34,40W HEADER STRT 2ROW 2.2MM | JAE Electronics Inc. MX34040UF2
Combination Line Connector, 40 Contact(s), Male, Solder Terminal
JAPAN AVIATION ELECTRONICS INDUSTRY MX34040UF2 Rectangular Power Connector, Through Hole, Plug, 40 Contacts, 2.2 mm, Pin
HEADER, DUAL ROW, 2.2MM, 40WAY; Series:MX34; Gender:Plug; No. of Contacts:40; No. of Rows:2; Pitch Spacing:2.2mm; Contact Gender:Pin; Connector Mounting:PCB; Contact Material:Brass; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board; Connector Type:Rectangular

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX34040 UF2