TE Connectivity 1318747-1

CONN PLUG HSG 32POS 2.20MM / 32 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
$ 1.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1318747-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-7.58%

CAD Models

Download TE Connectivity 1318747-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Combination Line Connector
Conn Housing PL 40 POS Crimp ST Cable Mount Black
Connector Accessories 20 POS Lock Blue

Descriptions

Descriptions of TE Connectivity 1318747-1 provided by its distributors.

CONN PLUG HSG 32POS 2.20MM / 32 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
Conn Housing PL 32 POS 2.2mm Crimp ST Cable Mount Natural Bag Automotive
TE Connectivity 1318747-1 025 Series Connector 32 Positions Female Plug
HOUSING ASSEMBLY, PLUG, CRIMP, 32WAY; Product Range: -; Gender: Plug; No. of Positions: 32Ways; Pitch Spacing: 2.2mm; For Use With: 1123343-1 Socket Contacts; SVHC: No SVHC (27-Jun-2018)
025 ECU PLUG HSG ASSY 32P Connector & Housing Type: Housing for Female Terminals Mating Tab Width: .025 in Mating Tab Width: .64 mm Connector System: Wire-to-Board Wire-to-Wire Wire-to-Device Number of Positions: 32 Housing for Female Terminals .025" .64 mm Wire-to-Board | Th/.025 Connector System & Housing | Part Number: 1318747-1 | Internal Number: 1318747-1 | .025" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty