
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | COAUTO1899 | 456 | 728 | 5h | ||||||||
| Heilind Americas | MX34028UF2 | 0 | 19h | |||||||||
| Interstate Connecting Components | MX34028UF2 | 0 | 16h | |||||||||
| TTI | MX34028UF2 | 0 | 728 | Bulk | 1d | |||||||
| Heilind Asia | MX34028UF2 | 0 | 728 | 10h |
Download datasheets and manufacturer documentation for JAE Electronics MX34028UF2.
Download JAE Electronics MX34028UF2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of JAE Electronics MX34028UF2 provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics MX34028UF2.