Descriptions of Molex 55959-2830 provided by its distributors.
MicroClasp Right-Angle Header, 2.00mm Pitch, Dual Row, Through Hole, Tin (Sn) Plating, 28 Circuits
HEADER, RIGHT ANGLE, 2ROW, 28WAY; Connector type:Wire-to-Board; Gender:Plug; Ways, No. of:14+14; Pitch, lead:2mm; Termination method:Solder; Material, contact:Brass; Plating, contact:Lead Free Tin; Rows, No. of:2; Colour:White; Contacts, No. of:28; Current rating:3A; Flammability rating:UL94V-0; Insulation Resistance:1000MR; Material:Glass Filled Polyester; Mating cycles, No. of:30; Pitch:2mm; Poles, No. of:28; Resistance, contact:20mR; Resistance, insulation:1000MR; Series:MicroClasp; Temp, op. max:+85°C; Temp, op. min:-25°C; Voltage rating, AC:250V; Voltage, withstand:1000V; Voltage, working:250V; Current, max:3.0A; Force, de-mating:9.8N; Force, mating:9.8N; Mounting type:Through Hole; Mounting, orientation:Right Angle; Pin Width/Dia:0.5mm; Thickness, PCB max:1.6mm