JAE Electronics MX34020UF1

CONN HEADER VERT 20POS 2.2MM / Connector Header Through Hole 20 position 0.087" (2.20mm)
$ 1.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX34020UF1.

IHS

Datasheet12 pages4 years ago

HQonline

Farnell

Inventory History

3 month trend:
-46.84%

CAD Models

Download JAE Electronics MX34020UF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-215570-0
Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Reel
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 20 Circuits
C-Grid 70280 ROHS3Compliant Tin Solder Connector Header, Breakaway 150.0muin 3.81mum
CONN, HEADER, 20POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 20 Circuits, with PCB Locator
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)

Descriptions

Descriptions of JAE Electronics MX34020UF1 provided by its distributors.

CONN HEADER VERT 20POS 2.2MM / Connector Header Through Hole 20 position 0.087" (2.20mm)
JAPAN AVIATION ELECTRONICS INDUSTRY - MX34020UF1 - HEADER, DUAL ROW, 2.2MM, 20WAY
Conn Shrouded Header HDR 20 POS 2.2mm Solder ST Thru-Hole
Combination Line Connector, 20 Contact(s), Male, Solder Terminal
PIN HEADER PITCH 2.2MM 20 POS.
HEADER, DUAL ROW, 2.2MM, 20WAY; Series:MX34; Gender:Plug; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.2mm; Contact Gender:Pin; Connector Mounting:PCB; Contact Material:Brass; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board; Connector Type:Rectangular

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS