TE Connectivity 2-215570-0

Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Reel
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-215570-0.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-1.79%

CAD Models

Download TE Connectivity 2-215570-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-216093-0
Conn IDC Connector PL 20 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity2-216791-0
TE Connectivity IDC Connector, AMP-LATCH Series, Plug, 20-Pos, 2-Row, 2.54mm Pitch, Wire Mount
TE Connectivity1-215083-4
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount T/R
TE Connectivity1-216093-6
16 Position Ribbon Cable, DIP Header Connector Gray IDC 28 AWG, Stranded; 26-30
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
TE Connectivity1-216093-4
Conn IDC Connector PL 14 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 2-215570-0 provided by its distributors.

Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Reel
CONNECTOR, HEADER, 20POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Pla
Special Order: MICRO-MATCH PBC.20P PCB Connector Type: PCB Mount Paddleboard Connector PCB Mount Orientation: Vertical Connector System: Cable-to-Board Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm PCB Mount Paddleboard Connector Vertical Cable-to-Board .05" | Paddle Board Connector | Part Number: 2-215570-0 | Internal Number: 2-215570-0 | .05" | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22155700