JAE Electronics MX34016UF1

Conn Shrouded Header (4 Sides) HDR 16 POS 2.2mm Solder ST Thru-Hole
$ 1.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX34016UF1.

IHS

Datasheet12 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
+116%

CAD Models

Download JAE Electronics MX34016UF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 16 Circuits, Tin (Sn) Plating
Pin Header, Signal, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, C-Grid III 90130
TE Connectivity280385-1
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
TE Connectivity826925-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)

Descriptions

Descriptions of JAE Electronics MX34016UF1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 16 POS 2.2mm Solder ST Thru-Hole
Rectangular Power Connector, Mx34 Series, Through Hole, Plug, 16, 2.2 Mm, Pin
Combination Line Connector, 16 Contact(s), Male, Solder Terminal
Wire to Board Connectors 2x8P Bending Insert P:2.2mm
CONN HEADER 16POS VERT 2.2MM TIN
MX34016UF1, JAPAN AVIATION ELECTRONICS
HEADER, DUAL ROW, 2.2MM, 16WAY; Series:MX34; Gender:Plug; No. of Contacts:16; No. of Rows:2; Pitch Spacing:2.2mm; Contact Gender:Pin; Connector Mounting:PCB; Contact Material:Brass; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board; Connector Type:Rectangular

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS