JAE Electronics MX34016SF1

Combination Line Connector, 16 Contact(s), Female
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX34016SF1.

IHS

Datasheet12 pages4 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
+11.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HEADER CONNECTOR,CABLE MNT,RECEPT,16 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LOCKING,WHITE
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
16-Position Rectangular Connector Housings Receptacle Black 0.079" (2mm)
TE Connectivity2-641610-1
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1318118-8
Board Connector, 16 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
TE Connectivity1-1827864-8
Board Connector, 16 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of JAE Electronics MX34016SF1 provided by its distributors.

Combination Line Connector, 16 Contact(s), Female
Conn Housing RCP 16 POS 2.2mm Crimp ST Cable Mount
Rubber shell spacing P=2.20mm 16Pin (2x8)
MX34016SF1, JAPAN AVIATION ELECTRONICS
16P Socket Housing Gray 2.20mm
CONN SOCKET 16POS HOUSING 2.2MM
SOCKET, DUAL ROW, 2.2MM, 16WAY; Series:MX34; Gender:Receptacle; No. of Contacts:16; No. of Rows:2; Pitch Spacing:2.2mm; Contact Gender:Socket; Connector Mounting:Cable; Contact Material:Copper; Contact Plating:Tin; Connector Mounting Orientation:Free Hanging; Connector Type:Rectangular

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX34016SF1.