TE Connectivity 2-641610-1

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-641610-1.

TE Connectivity

Datasheet4 pages16 years ago
Datasheet1 page17 years ago

Future Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download TE Connectivity 2-641610-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
Stock
17
17,327
Authorized Distributors
1
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Vertical
Vertical
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
-
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Copper
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-02-28
LTD Date2014-05-28

Related Parts

TE Connectivity2-641609-1
Socket, DIP; Dual Leaf; 14 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Tin
TE Connectivity / AMP390261-5
Connector DIP Socket Socket 18 Position 2.54mm Solder Straight Through Hole Tube
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 2-641610-1 provided by its distributors.

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Socket, DIP;16Pins;Dual Leaf;Open;Solder Tail;0.31In.;Beryllium Copper;Tin
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty