JAE Electronics JN2FS04FK2-R

Circular Connector, Jn2 Series, Plug, 4, Socket, Solder, Cable Mount Rohs Compliant: Yes
$ 12.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics JN2FS04FK2-R.

IHS

Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+45.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3300005U
Connector M16 Circular PIN 4 Position Solder Right Angle Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Amphenol Sine SystemsT3260005U
Connector M16 Circular PIN 3 Position Solder Right Angle Cable Mount 3 Terminal 1 Port
Circular Connector, 97 Series, Right Angle Plug, 4 Contacts, Solder Pin, Threaded, 14S-2
Amphenol Industrial97-3108B-14S-2P(639)
Conn Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port Automotive Medical
ITT / CannonCA3108R14S-2PX
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of JAE Electronics JN2FS04FK2-R provided by its distributors.

Circular Connector, Jn2 Series, Plug, 4, Socket, Solder, Cable Mount Rohs Compliant: Yes
Circular Connector, 4 Contact(s), Female, Solder Terminal, Plug
CIRCULAR CONNECTOR - METAL - PCB/PANEL TO CABLE - IP67, 4 CONTACTS | JAE Electronics Inc. JN2FS04FK2-R
Circular Connectors & Cable Connectors ROHS
Female Sockets,Plug,Push-Twist 4pin Zinc Alloy 5A
04P CIRCULAR SOCKET RIGHTANGLE
PLUG, R/A, JN2, 4WAY, 6.5-8MM, SKT
CONN PLUG 4POS R/A SOLDER SOCKET
PLUG, R/A, JN2, 4WAY, 6.5-8MM, SKT; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Zinc Alloy B

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • JN2FS04FK2R