JAE Electronics JN1HS04MK2-R

RECEPT, IN-LINE, 4WAY, 6.5-8MM, PIN; Connector Type: Circular Industrial; Series: JN
$ 13.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics JN1HS04MK2-R.

IHS

Datasheet0 pages0 years ago

element14 APAC

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonJC1A16-10P
RECPT, CABLE, SIZE 16, 10WAY, PIN; Connector Type:Circular Industrial; Series:JC
Conn Circular SKT 7 POS Solder Cup ST Jam Nut 7 Terminal 1 Port
ITT / CannonJC1A13-5S
RECPT, CABLE, SIZE 13, 5WAY, SKT; Connector Type:Circular Industrial; Series:JC;
UTS Series,7Way Cable Mount Conn RECP, Pin Contacts, Size 10,Bayonet, MIL-DTL-26482
Amphenol Sine SystemsC09131D0061002U
Circular Connector, Circular Industrial, C091D Series, Cable Mount Receptacle, 6 Contacts
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of JAE Electronics JN1HS04MK2-R provided by its distributors.

RECEPT, IN-LINE,4WAY, 6.5-8MM,PIN; Connector Type:Circular Industrial; Series:JN
Circular Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Circular Connectors & Cable Connectors ROHS
JAPAN AVIATION ELECTRONICS INDUSTRY JN1HS04MK2-R Circular Connector, Receptacle, 4 Contacts, Pin, Solder, Cable Mount
CONNECTOR RECPT 4 POS SOLDER CUP
CONN RCPT MALE 4P SILV SLDR CUP
RECEPT, IN-LINE,4WAY, 6.5-8MM,PIN; Connector Type:Circular Industrial; Series:JN1; Connector Body Material:Metal; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:S; Insert Arrangement:-; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • JN1HS04MK2R