JAE Electronics JN1AS10UL1

Circular Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
$ 2.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics JN1AS10UL1.

IHS

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+13.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2002-09-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192922-1200
Conn Ringlock Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
Amphenol Sine SystemsT 3437 000
Circular Connector, 7 Contact(s), Plastic, Female, Solder Terminal, Receptacle
ITT / Cannon192922-1210
Circular Connector, Trident Ringlock Series, Receptacle, 12, Socket, Panel, 14-12
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
ITT / Cannon121583-0019
Circular Connector, Apd Series, Receptacle, 7, Pin, Panel Mount
Amphenol Sine SystemsC016 10D006 806 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6

Descriptions

Descriptions of JAE Electronics JN1AS10UL1 provided by its distributors.

Circular Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
CIRCULAR CONNECTOR - PLASTIC - PCB/PANEL TO CABLE - IP67, 10 CONTACTS | JAE Electronics Inc. JN1AS10UL1
Circular Connectors & Cable Connectors ROHS
Circular Waterproof 10P RECPT PANEL MT
Male Pins,Push-Twist,Receptacle 10pin Synthetic Resin 3A
10P CIRCULAR PANEL MOUNT RECEPT
CONN RCPT MALE 10POS GOLD SOLDER
CONN RCPT WATERPRF 10POS T/H PIN
RECEPTACLE. PANEL, JN1, 10WAY, PIN; Connector Type:Circular Industrial; Series:JN1; Connector Body Material:Metal; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:S; Insert Arrangement:-; No. of Contacts:10; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • JN1AS-10UL1