| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | IL-3P-S3FP2 | 0 | 17h | |||||||||
| Heilind Americas | IL-3P-S3FP2 | 0 | 19h | |||||||||
| Heilind Asia | IL-3P-S3FP2 | 0 | 1670 | 12h | ||||||||
| RS (Formerly Allied Electronics) | IL-3P-S3FP2 | 0 | 1250 | Bulk | 13h | |||||||
| Verical | IL-3P-S3FP2 | 212 | 4 |
Download datasheets and manufacturer documentation for JAE Electronics IL-3P-S3FP2.
Download JAE Electronics IL-3P-S3FP2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of JAE Electronics IL-3P-S3FP2 provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics IL-3P-S3FP2.