
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | FI-S2P-HFE | 0 | 12h | |||||||||
| Interstate Connecting Components | FI-S2P-HFE | 0 | 10h | |||||||||
| Heilind Asia | FI-S2P-HFE | 0 | 391 | 5h | ||||||||
| RS (Formerly Allied Electronics) | FI-S2P-HFE | 0 | 391 | Bulk | 7h | |||||||
| Mouser | 656-FI-S2P-HFE | 30 | 1 | Bulk |
Download datasheets and manufacturer documentation for JAE Electronics FI-S2P-HFE.
Download JAE Electronics FI-S2P-HFE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of JAE Electronics FI-S2P-HFE provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics FI-S2P-HFE.