TE Connectivity 440146-2

1.25mm WTB Socket, Housing, 2p, Wire-to-Board Connector Assemblies and Housings
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 440146-2.

Master Electronics

Datasheet6 pages12 years ago
Datasheet1 page18 years ago
Datasheet6 pages6 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-30.64%

CAD Models

Download TE Connectivity 440146-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-07-05
LTD Date2024-08-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Connector Housing, Receptacle, 2 Contacts, 1 Row, 1.25 mm, 504193 Series, Polyester, Micro-Lock
Connector Housing, Receptacle, 2 Contacts, 1 Row, 1.5 mm, 87439 Series, Nylon, Pico-SPOX, Black
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1734193-1
Rectangular Connector Contacts; 1734193-1; TE CONNECTIVITY; Tin; Crimp; 28 AWG; 32 AWG
TE Connectivity1-487547-1
TE Connectivity 1-487547-1 FFC&FPC Female Unshrouded SKT 050X100 Reel Of 30000
TE Connectivity1775442-1
EMIX CONN., 1.5mm PITCH, TERMI, Wire-to-Board Connector Contacts | TE Connectivity 1775442-1

Descriptions

Descriptions of TE Connectivity 440146-2 provided by its distributors.

1.25mm WTB Socket, Housing,2p, Wire-to-Board Connector Assemblies and Housings
TE Connectivity Connector Housing, 2 Channel, 1.25mm Pitch, 1 Row
Connector Housing, Rcpt, 2Pos, 1.25Mm; Available Until Stocks Are Exhausted |Amp Te Connectivity 440146-2
Connector Housing RCP 2 POS 1.25mm Crimp ST Bag
Connector 1.25mm WTB SocketHousing 2p
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
2 Position 1.25mm 28-32AWG HPI Product Line Receptacle
Headers & Wire Housings 2 POS RCPT SCKT WHT 1.25mm
RECEPTACLE HOUSING, 2POS, 1ROW, 1.25MM
1.25mm WTB Socket,Housing,2p Wire-To-Board Connector Assembly & Housing | Part Number: 440146-2 | Internal Number: 440146-2 | Alias Number: NB-P0202 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 440146-2 .