Jacob 50016M20PASW-F

GLAND, DOME TOP, M20, 10-14mm; Thread Size - Imperial: -; Metric: M20 x 1.5; Cable Diameter Min: 10mm; Max: 14mm;
$ 1.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50016M20PASW-F.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
-53.67%

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Jacob 50016M20PASW-F provided by its distributors.

GLAND, DOME TOP, M20, 10-14mm; Thread Size - Imperial:-; Metric:M20 x 1.5; Cable Diameter Min:10mm; Max:14mm;
Cable Clamp (Gland); Diámetro De Cable Min:10Mm; Diámetro De Cable Max:14Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M20 X 1.5; Material Del Prensa Estopa:Nylon 6 (Poliamida 6); Color Del Casquillo:Black; Color:Black |Jacob 50016M20PASW-F

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH