Jacob 50.616M/EMV/L-F

GLAND, EMC, M16; Thread Size - Imperial: -; Metric: M16 x 1.5; Cable Diameter Min: 5mm; Max: 9mm; Gland
$ 9.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50.616M/EMV/L-F.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
-8.83%

Related Parts

Weidmuller0260700000
VG 11-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 11 GTIN (EAN): 4008190170523
Weidmuller0261000000
VG 29-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 29 GTIN (EAN): 4008190088378
Weidmuller0260900000
VG 21-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 21 GTIN (EAN): 4008190120528

Descriptions

Descriptions of Jacob 50.616M/EMV/L-F provided by its distributors.

GLAND, EMC, M16; Thread Size - Imperial:-; Metric:M16 x 1.5; Cable Diameter Min:5mm; Max:9mm; Gland
Cable Clamp (Gland); Diámetro De Cable Min:5Mm; Diámetro De Cable Max:9Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M16 X 1.5; Material Del Prensa Estopa:Latón; Color Del Casquillo:Silver; Ip/Nema:Ip68 |Jacob 50.616M/EMV/L-F

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH