Jacob 50.007 PA/BS-F

GLAND, SPIRAL TOP, PG7; Thread Size - Imperial: -; Thread Size - Metric: PG7; Cable Diameter Min: 3mm; Cable Diameter...
$ 2.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50.007 PA/BS-F.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
-60.04%

Related Parts

PanduitFCM1-A-C14
Panduit FCM1-A-C14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 100Pc
PanduitFCM1-A-T14
Panduit FCM1-A-T14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 200Pc
Panduit FCM1.2-A-C14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.37", Gray, 100Pc

Descriptions

Descriptions of Jacob 50.007 PA/BS-F provided by its distributors.

GLAND, SPIRAL TOP, PG7; Thread Size - Imperial:-; Thread Size - Metric:PG7; Cable Diameter Min:3mm; Cable Diameter Max:6.5mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Grey; IP / NEMA Rating:IP68; Product
Cable Clamp (Gland); Diámetro De Cable Min:3Mm; Diámetro De Cable Max:6.5Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg7; Material Del Prensa Estopa:Nylon 6 (Poliamida 6); Color Del Casquillo:Grey; Ip/Nema:Ip68 |Jacob 50.007 PA/BS-F

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.007PA/BS-F