Littelfuse VUO82-12NO7

VUO82 Series 88 A 1200 V Chassis Mount Three Phase Bridge Rectifier
$ 32.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VUO82-12NO7.

IHS

Datasheet5 pages6 years ago

Future Electronics

TME

WattBits

iiiC

Inventory History

3 month trend:
-19.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 80A, 1000V V(RRM), Silicon, TO-240AA
Rectifier Diode, 1 Phase, 1 Element, 80A, 400V V(RRM), Silicon
STMicroelectronicsSTTH200R04TV1
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon
STMicroelectronicsSTTH60L06TV1
High Voltage Rectifier, 150Deg C, Isotop Rohs Compliant: Yes |Stmicroelectronics STTH60L06TV1
Diode Rectifier Bridge Single 1.6KV 100A 7-Pin
MicrochipMSDM100-16
BRIDGE RECT 3P 1.6KV 100A M2-1 / Glass Passivated Three Phase Rectifier Bridge

Descriptions

Descriptions of Littelfuse VUO82-12NO7 provided by its distributors.

VUO82 Series 88 A 1200 V Chassis Mount Three Phase Bridge Rectifier
Bipolarmodule-Bridge Rectifier Pws-D Flt/ Box |Littelfuse VUO82-12NO7
Bridge Rectifier Diode, 3 Phase, 57A, 1200V V(RRM), Silicon
Diode Rectifier Bridge Single 1.2KV 90A 5-Pin PWS-D
RECT BRIDGE 3PH 88A 1200V PWS-D
Bridge rectifier, VUO82-12NO7AH
BRIDGE RECTIFIER, 88A, 1200V, 3PH; No. of Phases: Three Phase; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 88A; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 1.6V; No. of Pins: 5Pins; Ope
Phases = Three / Number of Diodes = 6 / Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Voltage (Vf) mV = 990 / Peak Average Forward Current (If(AV)) A = 90 / Peak Non-Repetitive Surge Current (Itsm) A = 750 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = PWS-D / Pins = 5 / Mounting Type = SMD / Packaging = Box / Peak Reverse Current mA = 1.5

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VUO 82-12NO7