Panasonic AQW212EHA

Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 8-Pin DIP SMD Tube
$ 3.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW212EHA.

Official Datasheet10 years ago

Inventory History

3 month trend:
-20.65%

CAD Models

Download Panasonic AQW212EHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.115
$ 1.829
$ 1.829
Stock
131,265
387,197
387,197
Authorized Distributors
6
6
6
Throw Configuration
DPST
DPST
DPST
Load Current
500 mA
-
-
Max Output Voltage
60 V
60 V
60 V
Max Input Voltage
-
-
-
On-State Resistance
2.5 Ω
2.5 Ω
2.5 Ω
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQW612EH
AQW Photomos Series 0.5 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8
PanasonicAQW612EHA
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 8-Pin DIP SMD Tube
PanasonicAQW282EH
SSR RELAY SPST-NO 400MA 0-60V / Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP SMT
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP Tube
Relay SSR 50mA 1.3V DC-IN 0.5A 60V 8-Pin PDIP Magazine

Descriptions

Descriptions of Panasonic AQW212EHA provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 8-Pin DIP SMD Tube
AQW Photomos Series 0.5 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - DIP-8
RELAY OPTO AC/DC 60V 500MA 8-SMD | Panasonic Electronic Components AQW212EHA
RELAY, PHOTOMOS, 60V; Contact Configuration: DPST-NO; Load Current: 500mA; Relay Terminals: SMD; Load Voltage Max: 60V; On State Resistance Max: 2.5ohm; Isolation Voltage: 5kV; Forward Current If: 1.2mA; Product Range: -; SVHC: N
Contact Configuration = 2NO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.4 / Length mm = 9.86 / Series = PhotoMOS AQW / Load Voltage Max. V = 60 / Load Current Max. mA = 500 / Control Voltage Max. V = 1.5 / Height mm = 2.9 / Package Type = DIP-8

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America