Panasonic AQW212A

AQW Photomos Series 0.5 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - DIP-8
$ 3.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW212A.

Upverter

Technical Drawing5 pages8 years ago

IHS

Verical

Electro Sonic

element14

Inventory History

3 month trend:
+105%

CAD Models

Download Panasonic AQW212A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicAQW212
Relay SSR 50mA 1.5 Volt DC-IN 0.5A 60 Volt AC/DC Output 8-Pin DIP
PanasonicAQW212AX
AQW Photomos Series 0.5 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - DIP-8
PanasonicAQW612EH
AQW Photomos Series 0.5 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8
Relay SSR 25mA 1.3V DC-IN 0.4A 60V AC-OUT 8-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP SMT
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP Tube

Descriptions

Descriptions of Panasonic AQW212A provided by its distributors.

AQW Photomos Series 0.5 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - DIP-8
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 8-Pin PDIP SMD Tube
PANASONIC ELECTRIC WORKS AQW212A MOSFET Relay, 60 V, 500 mA, 2.5 ohm, DPST-NO
Solid State Relay SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
RELAY OPTO AC/DC 60V 500MA 8-SMD | Panasonic Electronic Components AQW212A
RELAY, PHOTOMOS, 60V; Load Voltage Max:60V; Load Current:0.5A; On State Resistance Max:2.5ohm; Isolation Voltage:1.5kV; Forward Current If:50mA; Relay Terminals:Surface Mount; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Approval Category:UL Recognised; Contact Configuration:2 x 1 Form A; Control Current @ 5VDC:50mA; Control Voltage Type:DC; External Depth:6.4mm; External Length / Height:3.6mm; External Width:9.78mm; I/O Capacitance:1.5pF; Insulation Resistance:1000Mohm; Load Current AC/DC:500mA; Load Current RMS Max:500mA; Load Voltage DC Max:60VAC; No. of Pins:8; On State Resistance Max:2.5ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:PhotoMOS; Package / Case:Compact 8-Pin DIP; Peak Load Voltage +:60VAC; Power Rating:850mW; Response Time Off Max:0.2ms; Response Time On Max:2ms; Terminal Type:SMD; Termination Type:SMD; Turn Off Time:0.65ms; Turn On Time:0.08ms

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQW-212A