Littelfuse MDD44-16N1B

Bipolar Module - Diode To-240Aa/Box |Littelfuse MDD44-16N1B
$ 22.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MDD44-16N1B.

IHS

Datasheet6 pages6 years ago

Farnell

Future Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-2.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipAPT2X60D60J
Diode Switching 600V 60A 4-Pin SOT-227 Tube
Rectifier Diode, 1 Phase, 1 Element, 80A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 80A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 65A, 400V V(RRM), Silicon
MicrochipMSKD70-12
STANDARD RECOVERY DIODE AND RECTIFIER
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP

Descriptions

Descriptions of Littelfuse MDD44-16N1B provided by its distributors.

Bipolar Module - Diode To-240Aa/Box |Littelfuse MDD44-16N1B
Diode Schottky 1.6KV 59A 3-Pin TO-240AA
Diode Module TO-240AA 1600 V 2x 64 A @ Tc%3D92 °C
DIODE MOD GP 1600V 64A TO-240AA
DIODE MODULE, DUAL SERIES, 1.6KV, 59A;
1.6KV 1.24KA 10mA 64A ,1-phase TO-240AA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDD 44-16 N1B
  • MDD 44-16N1B
  • MDD44-16 N1B
  • MDD44-16N1 B
  • MDD44-16N1-B