Littelfuse IXFQ94N30P3

Discmsft Nchhiperfet-Polar3 To-3P (3)/Tube |Littelfuse IXFQ94N30P3
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFQ94N30P3.

IHS

Datasheet7 pages8 years ago
Datasheet6 pages8 years ago

Littelfuse SCT

Newark

TME

Inventory History

3 month trend:
-1.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRFP4868PBF
Trans MOSFET N-CH 300V 70A 3-Pin(3+Tab) TO-247AC Tube / MOSFET N-CH 300V 70A TO-247AC
STMicroelectronicsSTW75NF30
N-channel 300 V, 0.037 Ohm, 60 A low gate charge STripFET Power MOSFET in TO-247 package
InfineonIRFP4137PBF
Power Field-Effect Transistor, 38A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
InfineonIRFB4137PBF
Single N-Channel 300 V 69 mOhm 83 nC HEXFET® Power Mosfet - TO-220-3
STMicroelectronicsSTP46NF30
N-channel 300 V, 0.063 Ohm typ., 42 A STripFET(TM) II Power MOSFET in a TO-220 package
STMicroelectronicsSTW46NF30
N-channel 300 V, 0.063 Ohm typ., 42 A STripFET(TM) II Power MOSFET in a TO-247 package

Descriptions

Descriptions of Littelfuse IXFQ94N30P3 provided by its distributors.

Discmsft Nchhiperfet-Polar3 To-3P (3)/Tube |Littelfuse IXFQ94N30P3
Trans MOSFET N-CH 300V 94A 3-Pin(3+Tab) TO-3P
MOSFET N-Channel: Power MOSFET w/Fast Diode
MOSFET Nch 300V 94A Polar3 HiPerFET TO3P
Power Field-Effect Transistor, 94A I(D), 300V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
IXYS NMOS HiperFET, Polar3, Vds=300 V, 94 A, TO-3PN, , 3
Polar3™ Series - 300V - 600V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), TO-3P, RoHS
Littelfuse SCT
MOSFET, N-CH, 300V, 94A, TO-3P; Transistor Polarity: N Channel; Continuous Drain Current Id: 94A; Drain Source Voltage Vds: 300V; On Resistance Rds(on): 0.036ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN