Littelfuse IXFK27N80Q

N-Channel 800 V 27 A 320 mO Flange Mount Q-Class HiPerFet MOSFET- TO-264AA
$ 23.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFK27N80Q.

IHS

Datasheet3 pages23 years ago
Datasheet3 pages23 years ago

Newark

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-9.23%

CAD Models

Download Littelfuse IXFK27N80Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Tube Through Hole N-Channel Single Mosfet Transistor 123A Tc 123A 313W 250ns
onsemiNTY100N10
Tube Through Hole N-Channel Single Mosfet Transistor 123A Tc 123A 313W 250ns

Descriptions

Descriptions of Littelfuse IXFK27N80Q provided by its distributors.

N-Channel 800 V 27 A 320 mO Flange Mount Q-Class HiPerFet MOSFET- TO-264AA
MOSFET, Single - N-Channel, 800V, 27A, 500W, TO-264
Trans MOSFET N-CH 800V 27A 3-Pin(3+Tab) TO-264AA
IXYS NMOS HiperFET, Q-Class, Vds=800 V, 27 A, TO-264AA, , 3
Power Field-Effect Transistor, 27A I(D), 800V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
Q-Class Series - 100V - 1000V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), TO-264, RoHS
Littelfuse SCT
DiscMSFT NCh HiPerFET-Q Class TO-264(3)
Mosfet, N-Ch, 800V, 27A, To-264Aa; Channel Type:N Channel; Drain Source Voltage Vds:800V; Continuous Drain Current Id:27A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Ixys Semiconductor IXFK27N80Q

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN