Littelfuse IXFK120N65X2

Trans MOSFET N-CH 650V 120A 3-Pin(3+Tab) TO-264
$ 18.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFK120N65X2.

IHS

Datasheet7 pages6 years ago
Datasheet5 pages9 years ago

Littelfuse SCT

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tube Through Hole N-Channel Single Mosfet Transistor 123A Tc 123A 313W 250ns
onsemiNTY100N10
Tube Through Hole N-Channel Single Mosfet Transistor 123A Tc 123A 313W 250ns
Trans GP BJT PNP 200V 15A 220000mW 3-Pin(3+Tab) TO-3PL Tray
Insulated Gate Bipolar Transistor, 40A I(C), 1500V V(BR)CES, N-Channel, TO-264AA

Descriptions

Descriptions of Littelfuse IXFK120N65X2 provided by its distributors.

Trans MOSFET N-CH 650V 120A 3-Pin(3+Tab) TO-264
X2-Class Series - 650V - 700V Power MOSFETs with HiPerFET™ Options, TO-264, RoHS
Littelfuse SCT
N-Channel 650 V 120 A 24 mOhm SMT X2-Class HiPerFET Power Mosfet - TO-264
MOSFET, Single - N-Channel, 650V, 120A, 1.25kW, TO-264
Discmsft Nchultrajnctn X2Class To-264(3)/Tube |Littelfuse IXFK120N65X2
Ultra junction MOSFET 120A 650V TO264
RS APAC
IXYS NMOS HiperFET, Vds=650 V, 120 A, TO-264P, , 3
Power Field-Effect Transistor, 120A I(D), 650V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
MOSFET, N-CH, 650V, 120A, TO-246P; Transistor Polarity: N Channel; Continuous Drain Current Id: 120A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.024ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN