Littelfuse IXFH80N65X2

X2-Class Series - 650V - 700V Power MOSFETs with HiPerFET™ Options, TO-247, RoHS
$ 10.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFH80N65X2.

IHS

Datasheet7 pages6 years ago

Newark

Littelfuse SCT

TME

Inventory History

3 month trend:
-8.23%

CAD Models

Download Littelfuse IXFH80N65X2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTW65N65DM2AG
MOSFET Automotive-grade N-channel 650 V,42 mOhm typ 60 A MDmesh DM2 Power MOSFET
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 76 A, 41 mΩ, TO-247
X35 Pb-F Power Mosfet Transistor To-247(Os) Moq=2000 Pd=400W F=1Mhz
SuperFET II™ FRFET MOSFET, N-Channel, 650V, 76A, 34mΩ
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 76 A, 71 mΩ, TO-247
X35 Pb-F Power Mosfet Transistor To-247(Os) Moq=2000 Pd=400W F=1Mhz

Descriptions

Descriptions of Littelfuse IXFH80N65X2 provided by its distributors.

X2-Class Series - 650V - 700V Power MOSFETs with HiPerFET™ Options, TO-247, RoHS
Littelfuse SCT
MOSFET, Single - N-Channel, 650V, 80A, 890W, TO-247
X2-Class HiPerFETTM | MOSFET N-CH 650V 80A TO-247
Trans MOSFET N-CH 650V 80A 3-Pin(3+Tab) TO-247AD
Power Field-Effect Transistor, 80A I(D), 650V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
IXYS NMOS HiperFET, Vds=650 V, 80 A, TO-247, , 3
DiscMSFT NChUltraJnctn X2Class TO-247AD
Mosfet, N-Ch, 650V, 80A, To-247; Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:80A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Ixys Semiconductor IXFH80N65X2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN